ON SEMICONDUCTOR  

74HC Series 2 to 6 Volt Octal D-Type Flip-Flop - SOIC-20

Mfr Part#: MC74HC273ADWR2G
Mounting Method:  Surface Mount
Package Style:  SOIC-20
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.2111 USD (each)
1000 - 3000 $0.2111
4000+ $0.2011 (Save 5%)

Availability

Qty in Stock : 2,000
Factory Stock : 0
Factory Lead-Time: 8 Weeks
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Family: A/HC/T/U
  • Logic Circuit: D-Type, Flip Flop IC
  • No of Functions / Channels: 8
  • Supply Voltage-Nom: 2 to 6 V
  • No of Inputs: 8
The MC74HC273A is identical in pinout to the LS273. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs. This device consists of eight D flip-flops with common Clock and Reset inputs. Each flip-flop is loaded with a low-to-high transition of the Clock input. Reset is asynchronous and active low.

Features:

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 264 FETs or 66 Equivalent Gates
  • Pb-Free Packages are Available

Learn more about the MC74HC273A family of 74 Series

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...