ON SEMICONDUCTOR  

74HC Series 2 to 6 V Analog Multiplexers / Demultiplexers - SOIC-16

Mfr Part#: MC74HC4052ADG
Mounting Method:  Surface Mount
Package Style:  SOIC-16
Packaging:  TUBE
Std Packaging Qty:  48

 
 

Share


Download Center

Prices

$0.1244 USD (each)
100 - 3999 $0.1244
4000+ $0.1109 (Save 11%)

Availability

Qty in Stock : 3,326
Factory Stock : 0
Factory Lead-Time: 14 Weeks
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family: A/HC/T/U
  • Logic Circuit: Mux/Demux
  • No of Functions / Channels: 2
  • Supply Voltage-Nom: 2 to 6 V
  • No of Inputs: 8
The MC74HC4052ADG is an analog multiplexer/demultiplexer with silicon-gate CMOS technology, available in a SOIC-16 package.

This analog multiplexer/demultiplexer control analog voltages that may vary across the complete power supply range (from VCC to VEE).

Features:

  • Fast Switching and Propagation Speeds
  • Low Crosstalk Between Switches
  • Diode Protection on All Inputs/Outputs
  • Analog Power Supply Range (VCC - VEE) = 2.0 to 12.0 V
  • Digital (Control) Power Supply Range (VCC - GND) = 2.0 to 6.0 V
  • Improved Linearity and Lower ON Resistance Than Metal-Gate Counterparts
  • Low Noise
  • In Compliance with the Requirements of JEDEC Standard No. 7A
  • Chip Complexity:
    • HC4051A — 184 FETs or 46 Equivalent Gates
    • HC4052A — 168 FETs or 42 Equivalent Gates
    • HC4053A — 156 FETs or 39 Equivalent Gates
  • Pb-Free Packages are Available

View the List of available MC74HC405 Series of Mux/Demux

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...