The MC74HC4053ADG is an analog multiplexer/demultiplexer with silicon-gate CMOS technology, available in a SOIC-16 package.
This analog multiplexer/demultiplexer control analog voltages that may vary across the complete power supply range (from VCC to VEE).
Features:
- Fast Switching and Propagation Speeds
- Low Crosstalk Between Switches
- Diode Protection on All Inputs/Outputs
- Analog Power Supply Range (VCC - VEE) = 2.0 to 12.0 V
- Digital (Control) Power Supply Range (VCC - GND) = 2.0 to 6.0 V
- Improved Linearity and Lower ON Resistance Than Metal-Gate Counterparts
- Low Noise
- In Compliance with the Requirements of JEDEC Standard No. 7A
- Chip Complexity:
- HC4051A — 184 FETs or 46 Equivalent Gates
- HC4052A — 168 FETs or 42 Equivalent Gates
- HC4053A — 156 FETs or 39 Equivalent Gates
- Pb-Free Packages are Available
View the List of available MC74HC405 Series of Mux/Demux