NEXPERIA  

74HC Series 10V Triple 2-Channel Analog Multiplexer/Demultiplexer - SOIC-16

Mfr Part#: 74HC4053D,653
Mounting Method:  Surface Mount
Package Style:  SOIC-16
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.1100 USD (each)
2500 $0.1100
5000+ $0.0877 (Save 20%)

Availability

Qty in Stock : 85,000
Factory Stock : N/A
Factory Lead-Time: 8 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Mux/Demux
  • Family: A/HC/T/U
  • No of Functions / Channels: 3
  • Supply Voltage-Nom: 5 V
  • Supply Current: 16 µA
  • Power Dissipation: 500 mW
  • Propagation Delay: 60 ns
  • Operating Temperature: -40 to +125 °C
  • Capacitance: 3.5 pF
  • No of Inputs: 6
  • No of Outputs: Triple
  • No of Pins: 16
  • Moisture Sensitivity Level: 1

The 74HC4053D is a high-speed Si-gate CMOS device and is pin compatiblewith the HEF4053B. It is specified in compliance with JEDEC standard no. 7A.

The 74HC4053 is triple 2-channel analog multiplexer/ demultiplexer with a common enable input (E). Each multiplexer/demultiplexer has two independent inputs/outputs (nY0 and nY1), a common input/output (nZ) and three digital select inputs (Sn).

Features:

  • Low ON resistance:
    • 80 Ω (typical) at VCC - VEE = 4.5 V
    • 70 Ω (typical) at VCC - VEE = 6.0 V
    • 60 Ω (typical) at VCC - VEE = 9.0 V
  • Logic level translation:
    • To enable 5 V logic to communicate with ±5 V analog signals
  • Typical ‘break before make’ built in
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM EIA/JESD22-A114-C exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Applications:

  • Analog multiplexing and demultiplexing
  • Digital multiplexing and demultiplexing
  • Signal gating

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...