ON SEMICONDUCTOR  

74HC Series Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver

Mfr Part#: MC74HC244ADTG
Mounting Method:  Surface Mount
Package Style:  TSSOP-20
Packaging:  TUBE
Std Packaging Qty:  75

 
 

Share


Download Center

Prices

$0.1278 USD (each)
100 - 2999 $0.1278
3000+ $0.1144 (Save 10%)

Availability

Qty in Stock : 1,670
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family: A/HC/T/U
  • Logic Circuit: Non-Inverting Buffer
  • No of Functions / Channels: 3
  • Supply Voltage-Nom: 2 to 6 V
  • Output Characteristics: 3-ST
  • No of Inputs: 8

The MC74HC244ADTG is a High−Performance Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, available in a TSSOP−20 package.

The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.

Features:

  • Output Drive Capability: 15 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7 A
  • Chip Complexity: 136 FETs or 34 Equivalent Gates
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

View the List of available MC74HC244 Series of Non-Inverting Buffer/Line Driver/Line Receiver

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...