ON SEMICONDUCTOR  

74HC Series 2 to 6 V Dual D-Type Flip-Flop with Set and Reset - SOIC-14

Mfr Part#: MC74HC74ADR2G
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  Cut Tape
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.0833 USD (each)
1+ $0.0833

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 7,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Family: A/HC/T/U
  • Logic Circuit: D-Type, Flip Flop IC
  • No of Functions / Channels: 2
  • Supply Voltage-Nom: 2 to 6 V
  • Output Characteristics: 3-ST
  • No of Inputs: 2
The MC74HC74ADR2G is a dual D flip-flop with set, reset and clock inputs, available in a SOIC-14 package.

Features:

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the JEDEC Standard No. 7.0 A Requirements
  • Chip Complexity: 128 FETs or 32 Equivalent Gates
  • These Devices are Pb−Free, Halogen Free and are RoHS Compliant

View the List of available MC74HC74 Series of D Flip-Flops

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...