NXP   

74AHC Series SOT402-1 Quad 2-Input NAND Gate

Mfr Part#: 74AHC00PW,118
Mounting Method:  SurfaceMount 

Package Style:  TSSOP-14 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing

Availability

Qty in Stock: 232,500
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 2,500
Multiple of: 2,500
 

Overview

Product Highlight

  • Family: AHC
  • Logic Circuit Type: 
  • Number of Functions: 
  • Supply Voltage-Nom: 4.1V
  • Output Characteristics: 
The first CMOS (Complementary Metal–Oxide–Semiconductor)  logic family of integrated circuits was introduced 1968. Initially CMOS logic was slower than LS-TTL; however, because the logic thresholds of CMOS were proportional to the power supply voltage, CMOS devices were well-adapted to battery-operated systems with simple power supplies.

Because of the incompatibility of the CD4000 series of chips with the previous TTL family, a new standard emerged which combined the best of the TTL family with the advantages of the CD4000 family. It was known as the 74HC (High performance silicon gate) family of devices.

With HC/HCT logic and LS-TTL logic competing in the market it became clear that a logic device that combined high speed, with low power dissipation and compatibility with older logic families was needed. A whole range of newer families has emerged that use CMOS technology.  Some of the more important family designators of these newer devices includes LV/LVT/ALVT.

The 74AHC00; 74AHCT00 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. JESD7-A.

The 74AHC00; 74AHCT00 provides the quad 2-input NAND function

74AHC00PW-T is a Quad 2-input NAND gate in 14-Pin TSSOP package.
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
KEYSTONE
4863
4 - 40 Thread .25 inch Long Force-Fit Round Standoff
From $0.4883 CAD
POLYMER OPTICS
124/180
LUXEON I III K2 Assembly: Optic & Holder For Rebel LED
From $4.32 CAD
NXP
74AHC00PW,...
74AHC Series SOT402-1 Quad 2-Input NAND Gate
Call for pricing
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...