74VHC Series 2 to 5.5 V Single Inverter w/ Open Drain - SOT-23-5
Mfr Part#: MC74VHC1G05DTT1G Mounting Method: Surface Mount Package Style: SOT-23-5 (SOT-25) Packaging: REEL Std Packaging Qty: 3,000
The MC74VHC1G05 is an advanced high speed CMOS inverter with open drain output fabricated with silicon gate CMOS technology.The internal circuit is composed of three stages, including an open drain output which provides the capability to set output switching level.
This allows the MC74VHC1G05 to be used to interface 5 V circuits to circuits of any voltage between VCC and 7 V using an external resistor and power supply. The MC74VHC1G05 input structure provides protection when voltages up to 7 V are applied, regardless of the supply voltage.
Features:
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.