ON SEMICONDUCTOR  

MC74VHC Series 3.75 V SMT Single 2-Input AND Gate with Open Drain Output TSOP-5

Mfr Part#: MC74VHC1G09DTT1G
Mounting Method:  Surface Mount
Package Style:  SC-74A (TSOP-5)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0403 USD (each)
3000 - 15000 $0.0403
18000+ $0.0373 (Save 7%)

Availability

Qty in Stock : 3,000
Factory Stock : 30,000
Factory Lead-Time: 5-10 Days
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Family: A/VHC/T/U
  • Logic Circuit: AND Gate
  • No of Functions / Channels: 1
  • Output Characteristics: O-DRN
  • Supply Voltage-Nom: 3.75 V

The MC74VHC1G09 is an advanced high speed CMOS 2−input AND gate with open drain output fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation.

The internal circuit is composed of three stages, including an open drain output which provides the capability to set output switching level. This allows the MC74VHC1G09 to be used to interface 5 V circuits to circuits of any voltage between VCC and 7 V using an external resistor and power supply. The MC74VHC1G09 input structure provides protection when voltages up to 7 V are applied, regardless of the supply voltage.

Key Features:

  • High Speed: tPD = 4.3 ns (Typ) at VCC = 5 V
  • Low Internal Power Dissipation: ICC = 1 µA (Max) at TA = 25 °C
  • Power Down Protection Provided on Inputs
  • Pin and Function Compatible with Other Standard Logic Families
  • Chip Complexity: FETs = 62; Equivalent Gates = 16
  • Pb−Free Packages are Available

Learn more about the MC74VHC1G0x Family of Single Gate

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...