ON SEMICONDUCTOR  

74VHC Series 2 to 5.5 V Single Non Invert. Buffer w/ Open Drain - SOT-23-5

Mfr Part#: MC74VHC1G07DTT1G
Mounting Method:  Surface Mount
Package Style:  SOT-23-5 (SOT-25)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0324 USD (each)
3000 - 18000 $0.0324
21000+ $0.0299 (Save 8%)

Availability

Qty in Stock : 135,000
Factory Stock : 0
Factory Lead-Time: 6 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Family: A/VHC/T/U
  • Logic Circuit: Non-Inverting Buffer
  • No of Functions / Channels: 1
  • Output Characteristics: O-DRN
  • Supply Voltage-Nom: 2 to 5.5 V

The MC74VHC1G07 is an advanced high speed CMOS buffer with open drain output fabricated with silicon gate CMOS technology.

The internal circuit is composed of multiple stages, including a buffer and an open drain output which provides the capability to set the output switching level. This allows the MC74VHC1G07 to be used to interface any 2.0 V to 5.5 V circuit to circuits of any voltage between 1.5 V and 7 V using an external resistor and power supply.

The MC74VHC1G07 input structure provides protection when voltages up to 7 V are applied, regardless of the supply voltage.

Features:

  • High Speed: tPD = 3.8ns (Typ) at VCC = 5V
  • Low Internal Power Dissipation: ICC = 1µA (Max) at TA = 25°C
  • Power Down Protection Provided on Inputs
  • Pin and Function Compatible with Other Standard Logic Families
  • Chip Complexity: FETs = 105
  • Pb-Free Packages are Available

Learn more about the MC74VHC1G07 family of 74 Series

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...