MC74VHC Series 3.75 V Surface Mount Single 2-Input NOR Gate - SOT-23-5
Mfr Part#: MC74VHC1G02DTT1G Mounting Method: Surface Mount Package Style: SOT-23-5 (SOT-25) Packaging: REEL Std Packaging Qty: 3,000
The MC74VHC1G02 is an advanced high speed CMOS 2−input NOR gate fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output. The MC74VHC1G02 input structure provides protection when voltages up to 7 V are applied, regardless of the supply voltage. This allows the MC74VHC1G02 to be used to interface 5 V circuits to 3 V circuits.
Key Features:
Learn more about the MC74VHC1G0x Family of Single Gate
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.