MC74VHC Series 3.75 V Surface Mount Single 2-Input NAND Gate - TSOP-5
Mfr Part#: MC74VHC1G00DTT1G Mounting Method: Surface Mount Package Style: SC-74A (TSOP-5) Packaging: REEL Std Packaging Qty: 3,000
The MC74VHC1G00 is an advanced high speed CMOS 2−input NAND gate fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output.
The MC74VHC1G00 input structure provides protection when voltages up to 7.0 V are applied, regardless of the supply voltage. This allows the MC74VHC1G00 to be used to interface 5.0 V circuits to 3.0 V circuits.
Key Features:
Learn more about the MC74VHC1G0x Family of Single Gate
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.