ON SEMICONDUCTOR  

MC74VHC1G50 Series 2 to 5.5 V Single Non Inverting Buffer - SOT-23-5

Mfr Part#: MC74VHC1G50DTT1G
Mounting Method:  Surface Mount
Package Style:  SOT-23-5 (SOT-25)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0403 USD (each)
3000 - 15000 $0.0403
18000+ $0.0373 (Save 7%)

Availability

Qty in Stock :   6,000
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Family: A/VHC/T/U
  • Logic Circuit: Buffer
  • No of Functions / Channels: 1
  • Supply Voltage-Nom: 2 to 5.5 V

The MC74VHC1G50 is an advanced high speed CMOS buffer fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation.

The internal circuit is composed of three stages, including a buffered output which provides high noise immunity and stable output. The MC74VHC1G50 input structure provides protection when voltages up to 7.0 V are applied, regardless of the supply voltage. This allows theMC74VHC1G50 to be used to interface 5.0 V circuits to 3.0 V circuits.

Key Features:

  • High Speed: tPD = 3.5 ns (Typ) at VCC = 5V
  • Low Power Dissipation: ICC = 1 mA (Max) at TA = 25°C
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Pin and Function Compatible with Other Standard Logic Families
  • Chip Complexity: FET = 104; Equivalent Gate = 26

Note:

  • These devices are available in Pb--free package(s). Specifications herein apply to both standard and Pb--free devices. Please see our website at www.onsemi.com for specific Pb--free orderable part numbers.

Learn more about the MC74VHC1Gxx Family of Single Gate

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...