ON SEMICONDUCTOR  

74VHC Series Schmitt-Trigger Inverter CMOS Logic Level Shifter SOT-23-5

Mfr Part#: M74VHC1GT14DTT1G
Mounting Method:  Surface Mount
Package Style:  SOT-23-5 (SOT-25)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Prices

$0.0340 USD (each)
3000 - 15000 $0.0340
18000+ $0.0328 (Save 4%)

Availability

Qty in Stock : 6,000
Factory Stock : 0
Factory Lead-Time: 6 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Family: A/VHC/T/U
  • Logic Circuit: Schmitt Trigger
  • No of Functions / Channels: 1
  • Supply Voltage-Nom: 3 to 5.5 V

The M74VHC1GT14DTT1G is a part of M74VHC series CMOS logic level shifter. It has a storage temperature ranging from -65°C to +150°C and its available in SOT-23-5 package.

The MC74VHC1GT14 is a single gate CMOS Schmitt-trigger inverter fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation.

Features:

  • High Speed: tPD = 4.5 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 1 µA (Max) at TA = 25°C
  • TTL−Compatible Inputs: VIL = 0.8 V; VIH = 2 V
  • CMOS−Compatible Outputs: VOH > 0.8 VCC; VOL < 0.1 VCC @Load
  • Power Down Protection Provided on Inputs and Outputs
  • Balanced Propagation Delays
  • Pin and Function Compatible with Other Standard Logic Families
  • Chip Complexity: FETs = 100; Equivalent Gates = 25
  • These Devices are Pb−Free and are RoHS Compliant

View the available M74VHC series of CMOS logic level shifter

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...