74VHC Series 2 to 5.5 V Single Inverter Schmitt Input - SOT-353
Mfr Part#: MC74VHC1G14DFT2G Mounting Method: Surface Mount Package Style: SOT-353 (SC-88A, SC-70-5) Packaging: Cut Tape Std Packaging Qty: 3,000
The MC74VHC1G14DFT2G is a part of MC74VHC series Single Schmitt-Trigger Inverter. It has a storage temperature ranging from -65°C to +150°C and its available in SOT-353-5 package.
The MC74VHC1G14 is a single gate CMOS Schmitt trigger inverter fabricated with silicon gate CMOS technology. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output.
Features:
View the available MC74VHC series of Single Schmitt-Trigger Inverter
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.