ON SEMICONDUCTOR  

74VHC Series Surface Mount Single 2-Input NAND Schmitt Trigger - SOT-353

Mfr Part#: M74VHC1G132DFT1G
Mounting Method:  Surface Mount
Package Style:  SOT-353 (SC-88A, SC-70-5)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0246 USD (each)
3000 - 21000 $0.0246
24000+ $0.0224 (Save 9%)

Availability

Qty in Stock : 33,000
On Order :
21,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Family: A/VHC/T/U
  • Logic Circuit: Schmitt Trigger
  • No of Functions / Channels: 1
  • Supply Voltage-Nom: 5 V

The M74VHC1G132DFT1G is a single gate CMOS Schmitt NAND trigger fabricated with silicon gate CMOS technology. Available in a SOT-353-5 package.

Features:

  • High Speed: tPD = 3.6 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 1.0 A (Max) at TA = 25°C
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Pin and Function Compatible with Other Standard Logic Families
  • Chip Complexity: FETs = 68; Equivalent Gates = 16
  • These Devices are Pb−Free and are RoHS Compliant

View the List of available M74VHC1G Series of NAND Schmitt-Triggers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...