74VHC Series Advanced High Speed CMOS Non-Inverting Buffer SOT-353
Mfr Part#: M74VHC1G125DFT2G Mounting Method: Surface Mount Package Style: SOT-353 (SC-88A, SC-70-5) Packaging: REEL Std Packaging Qty: 3,000
The MC74VHC1G125 is an advanced high speed CMOS noninverting 3-state buffer fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation.
The internal circuit is composed of three stages, including a buffered 3-state output which provides high noise immunity and stable output. The MC74VHC1G125 input structure provides protection when voltages up to 7V are applied, regardless of the supply voltage. This allows the MC74VHC1G125 to be used to interface 5V circuits to 3V circuits.
Features:
Learn more about the MC74VHC1G125 family of 74 Series
74VHC Series Surface Mount Single Non-Inverting Buffer; 3-State - TSOP-5
Mfr Part#: M74VHC1G125DTT1G Packaging : REEL
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.