ON SEMICONDUCTOR  

MC74VHC1G14 Series 2 to 5.5 V Single Inverter Schmitt Input - SOT-23-5

Mfr Part#: MC74VHC1G14DTT1G
Mounting Method:  Surface Mount
Package Style:  SOT-23-5 (SOT-25)
Packaging:  Cut Tape
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0339 USD (each)
400+ $0.0339 (Save 1%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 6 Weeks
Min. Order Qty: 12,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Family: A/VHC/T/U
  • Logic Circuit: Inverter
  • No of Functions / Channels: 1
  • Supply Voltage-Nom: 2 to 5.5 V

The MC74VHC1G14 is a single gate CMOS Schmitt−trigger inverter fabricated with silicon gate CMOS technology. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output.

The MC74VHC1G14 input structure provides protection when voltages up to 7 V are applied, regardless of the supply voltage. This allows the MC74VHC1G14 to be used to interface 5 V circuits to 3 V circuits. The MC74VHC1G14 can be used to enhance noise immunity or to square up slowly changing waveforms.

Key Features:

  • High Speed: tPD = 4 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 1.0 µA (Max) at TA = 25 °C
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Pin and Function Compatible with Other Standard Logic Families
  • Chip Complexity: FETs = 101
  • Pb−Free Packages are Available

Learn more about the MC74VHC1G14 Family of Single Gate

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...