ON SEMICONDUCTOR  

74VHC Series Surface Mount Single Non-Inverting Buffer; 3-State - TSOP-5

Mfr Part#: M74VHC1G125DTT1G
Mounting Method:  Surface Mount
Package Style:  SC-74A (TSOP-5)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0403 USD (each)
3000 - 15000 $0.0403
18000+ $0.0373 (Save 7%)

Availability

Qty in Stock : 27,000
Factory Stock : 0
Factory Lead-Time: 16 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Family: A/VHC/T/U
  • Logic Circuit: Buffer
  • No of Functions / Channels: 1
  • Output Characteristics: 3-ST
  • Supply Voltage-Nom: 2 to 5.5 V
The MC74VHC1G125 is an advanced high speed CMOS noninverting 3-state buffer fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation.

The internal circuit is composed of three stages, including a buffered 3-state output which provides high noise immunity and stable output. The MC74VHC1G125 input structure provides protection when voltages up to 7V are applied, regardless of the supply voltage. This allows the MC74VHC1G125 to be used to interface 5V circuits to 3V circuits.

Features:

  • High Speed: tPD = 3.5 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 1 µA (Max) at TA = 25°C
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Pin and Function Compatible with Other Standard Logic Families
  • Chip Complexity: FETs = 58; Equivalent Gates = 15
  • Pb−Free Packages are Available

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...