ON SEMICONDUCTOR  

74ACT Series 2 to 6 V Octal D-Type Flip-Flop - TSSOP-20

Mfr Part#: MC74ACT273DTR2G
Mounting Method:  Surface Mount
Package Style:  TSSOP-20
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.1880 USD (each)
2500 $0.1880
5000+ $0.1860 (Save 1%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 20 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: D-Type, Flip Flop IC
  • Family: ACT/Q
  • No of Functions / Channels: 8
  • Supply Voltage-Nom: 2 to 6 V

The MC74ACT273DTR2G is an octal D flip−flop with individual D inputs and Q outputs, available in a TSSOP-20 package.

The device is useful for applications where the true output only is required and the Clock and Master Reset are common to all storage elements.

Features:

  • Ideal Buffer for MOS Microprocessor or Memory
  • Eight Edge-Triggered D Flip−Flops
  • Buffered Common Clock
  • Buffered, Asynchronous Master Reset
  • Outputs Source/Sink 24 mA
  • ′ACT273 Has TTL Compatible Inputs
  • Pb−Free Packages are Available

View the List of available MC74ACT273 Series of D-Type Flip-Flops

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...