FAIRCHILD   

74ACT Series 5 V CMOS SOIC14 Quad 2 Input OR Gate

Mfr Part#: 74ACT32SCX
Mounting Method:  SurfaceMount 

Package Style:  SOIC-14 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.1105 CAD (each)
2500+ $0.1105

Availability

Qty in Stock: 360,000
Reserve Stock: 24,500
In Transit: N/A
LT: N/A
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Family: FACT (ACT)
  • Logic Circuit Type: 
  • Number of Functions: 4
  • Output Characteristics: 
  • Supply Voltage-Nom: 5V
The first CMOS (Complementary Metal–Oxide–Semiconductor)  logic family of integrated circuits was introduced 1968. Initially CMOS logic was slower than LS-TTL; however, because the logic thresholds of CMOS were proportional to the power supply voltage, CMOS devices were well-adapted to battery-operated systems with simple power supplies.

Because of the incompatibility of the CD4000 series of chips with the previous TTL family, a new standard emerged which combined the best of the TTL family with the advantages of the CD4000 family. It was known as the 74HC (High performance silicon gate) family of devices.

With HC/HCT logic and LS-TTL logic competing in the market it became clear that a logic device that combined high speed, with low power dissipation and compatibility with older logic families was needed. A whole range of newer families has emerged that use CMOS technology.  Some of the more important family designators of these newer devices includes LV/LVT/ALVT.

The AC32/ACT32 contains four, 2-input OR gates.

 Features

I CC reduced by 50% on 74AC only

Outputs source/sink 24mA

ACT32 has TTL-compatible inputs

The FSC 74ACT32SCX is a Quad 2-Input OR Gate in 14 pin Soic package.
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
BI TECH
89PR5KLF
89 Series 5K 3/4 " Sq. Side Through-hole 10 % Multi-Turn Trimmer
From $2.11 CAD
STMICROELECTRONICS
LM2904DT
LM2904 Series SOP8 High Gain Low Power Dual Operational Amplifier
Call for pricing
KEYSTONE
8196
Brass Tin Plate Vertical 30 Amp Snap-In PCB Mount Terminal Screw Unassembled
From $0.4816 CAD
RAYCHEM
MINISMDC01...
PolySwitch Resettable PTC Fuse, 1812 (4532), 0.14A, 60VDC, Surface Mount
From $0.2687 CAD
FAIRCHILD
74ACT32SCX...
74ACT Series 5 V CMOS SOIC14 Quad 2 Input OR Gate
From $0.1105 CAD
ARIES
28-350002-...
Series 35000 28 Pin SOIC to Dip Adapter
From $10.77 CAD
RAMTRON
FM1106-GA
FM1106 Series 3.6 V 5 ns Surface Mount Nonvolatile Dual State Saver - SOIC-8
From $0.8821 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...