FAIRCHILD   

Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs

Mfr Part#: 74LCX245MTCX
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing

Availability

Qty in Stock: 32,500
Reserve Stock: 57,500
In Transit: N/A
LT: N/A
Min. Order Qty: 2,500
Multiple of: 2,500
 

Overview

Product Highlight

  • Family: 74LCX
  • Logic Circuit Type: 
  • Number of Functions: 1
  • Output Characteristics: 
  • Supply Voltage-Nom: 3.3V
The first CMOS (Complementary Metal–Oxide–Semiconductor)  logic family of integrated circuits was introduced 1968. Initially CMOS logic was slower than LS-TTL; however, because the logic thresholds of CMOS were proportional to the power supply voltage, CMOS devices were well-adapted to battery-operated systems with simple power supplies.

Because of the incompatibility of the CD4000 series of chips with the previous TTL family, a new standard emerged which combined the best of the TTL family with the advantages of the CD4000 family. It was known as the 74HC (High performance silicon gate) family of devices.

With HC/HCT logic and LS-TTL logic competing in the market it became clear that a logic device that combined high speed, with low power dissipation and compatibility with older logic families was needed. A whole range of newer families has emerged that use CMOS technology.  Some of the more important family designators of these newer devices includes LV/LVT/ALVT.

The LCX245 contains eight non-inverting bidirectional buffers with 3-STATE outputs and is intended for bus oriented applications. The device is designed for low voltage (2.5V and 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The T/R# input determines the direction of data flow through the device. The OE# input disables both the A and B ports by placing them in a high impedance state.

The LCX245 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

The Fairchild  74LCX245MTCX is a Low Voltage Bidirectional Transceiver with 5 Volt Tolerant Inputs and Outputs. It comes in a 20 Pin TSSOP Tape and Reel Package.
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
SUNON
KD1208PTB3...
KD Series Low Speed 80 mm 33.1 CFM 12 VDC 2 Ball Bearing Fan
From $7.07 CAD
BOSCH
0330DB0022...
Dev board for all bsh sensors
From $239.28 CAD
FAIRCHILD
74LCX245MT...
Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs
Call for pricing
CRYDOM
F1827SDK12...
F18 Series 25 A 1.55 V Screw Mount Power Module
From $46.91 CAD
3M-STATIC CONTROL SOLUTIONS
CC121M
6 Foot Coil Cord with 1 Meg Resistor
From $3.85 CAD
CHERRY ELECTRICAL PRODUCTS
DG13B1RA
DG Series Sub Mini SPDT 0.6 N Roller Actuator Through Hole Snap Action Switch
From $3.45 CAD
EDAC
621-250-10...
621 Series Subminiature "D" Mounting Hardware
From $0.0606 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...