NL Series 5.5 V Surface Mount Dual Non-Inverting Schmitt Trigger Buffer - SC-88
Mfr Part#: NL27WZ17DFT2G Mounting Method: Surface Mount Package Style: SOT-363 (SC-70-6, SC-88) Packaging: REEL Std Packaging Qty: 3,000
The NL27WZ17 series are Dual Non-Inverting Schmitt Trigger Buffer, these are high performance dual buffer operating from a 1.65 to 5.5 V supply. At VCC = 3.0 V, high impedance TTL compatible inputs significantly reduce current loading to input drivers while the TTL compatible outputs offer improved switching noise performance.
Key Features:
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.