PERICOM  

10 Bit 2 Port 5 V Surface Mount Bus Switch - QSOP-24

Mfr Part#: PI5C3384QEX
Mounting Method:  Surface Mount
Package Style:  QSOP-24
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1900 USD (each)
3000+ $0.1900

Availability

Qty in Stock : 3,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Family: PI5
  • Logic Circuit: Bus Switch
  • No of Functions / Channels: 2
  • Supply Voltage-Nom: 5 V
The PI5C3384QEX is a 10-Bit, 2-Port Bus Switch designed with a low On-Resistance allowing inputs to be connected directly to outputs.

Features:

  • Near-Zero propagation delay
  • 5Ω switches connect inputs to outputs
  • Direct bus connection when switches are ON
  • Ultra Low Quiescent Power (0.2µA typical)
    • Ideally suited for notebook applications

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...