ON SEMICONDUCTOR  

NL27WZ07 Series 1.65 to 5.5 V Dual Buffer Open Drain - SC-88

Mfr Part#: NL27WZ07DFT2G
Mounting Method:  Surface Mount
Package Style:  SOT-363 (SC-70-6, SC-88)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0290 USD (each)
3000 - 18000 $0.0290
21000+ $0.0274 (Save 6%)

Availability

Qty in Stock : 417,000
On Order :
120,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Buffer
  • No of Functions / Channels: 1
  • Output Characteristics: O-DRN
  • Supply Voltage-Nom: 1.65 to 5.5 V

The NL27WZ07 is a high performance dual buffer with open drain outputs operating from a 1.65 to 5.5 V supply. The internal circuit is composed of multiple stages, including an open drain output. The open drain output provides the capability to set the otput switching level to a user selectable value with an external resistor and power supply. The logic high output value is set by the external power supply and can be less than, equal or greater than theVCC power supply, provided the voltage supply is less than 5.5 V.

Key Features:

  • Extremely High Speed: tPD 2.0 ns (typical) at VCC = 5 V
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Over Voltage Tolerant Inputs and Outputs
  • LVTTL Compatible − Interface Capability with 5 V TTL Logic with VCC = 3 V
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • Replacement for NC7W04
  • Chip Complexity:
    • FET = 72
    • Equivalent Gate = 18
  • Pb−Free Packages are Available

Learn more about the NL27WZ0x Family of Dual Gates

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...