ON SEMICONDUCTOR  

NL27WZ16 Series 1.65 to 5.5 V Surface Mount Dual Buffer - TSOP-6

Mfr Part#: NL27WZ16DTT1G
Mounting Method:  Surface Mount
Package Style:  SC-74 (TSOP-6)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0776 USD (each)
3000 - 6000 $0.0776
9000+ $0.0744 (Save 4%)

Availability

Qty in Stock : 6,000
On Order :
6,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Buffer
  • No of Functions / Channels: 2
  • Supply Voltage-Nom: 5 V

The NL27WZ16DTT1G is a high performance dual buffer, operating at a supply voltage ranging from a 1.65 to 5.5 V . 

It features high impedance TTL compatible inputs significantly reduce current loading to input drivers, while TTL compatible outputs offer improved switching noise performance.

Features:

  • Extremely High Speed: tPD=2.0 ns (typical) at VCC = 5 V
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Over Voltage Tolerant Inputs and Outputs
  • LVTTL Compatible - Interface Capability With 5 V TTL Logic with VCC = 3 V
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Chip Complexity: FET = 72; Equivalent Gate = 18
  • Pb-Free Package is Available

Applications:

  • Industrial
  • Automotive

View the NL27WZ16 series of dual buffer

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...