NEXPERIA  

74HC Series 6 V Surface Mount Dual 4-Input AND Gate - SOIC-14

Mfr Part#: 74HC21D,652
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  TUBE
Std Packaging Qty:  57

 
 

Share


Download Center

Prices

$0.1270 USD (each)
100 - 499 $0.1270
500 - 999 $0.1160 (Save 9%)
1000 - 2999 $0.1120 (Save 12%)
3000 - 4999 $0.1050 (Save 17%)
5000+ $0.0994 (Save 22%)

Availability

Qty in Stock : 295
Factory Stock : N/A
Factory Lead-Time: 13 Weeks
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: AND Gate
  • No of Functions / Channels: 2
  • Supply Voltage-Nom: 2 to 6 V
  • Supply Current: 2 µA
  • Power Dissipation: 500 mW
  • Propagation Delay: 110 ns
  • Operating Temperature: -40 to +125 °C
  • Capacitance: 3.5 pF
  • No of Inputs: 4
  • No of Outputs: Single
  • High Level Output Current: -5.2 mA
  • Low Level Output Current: 5.2 mA
  • No of Pins: 14

The 74HC21D is a high-speed Si-gate CMOS device and is pin compatible with low-power Schottky TTL (LSTTL). The 74HC21 provide the 4-input AND function.

Features and benefits:

  • Low-power dissipation
  • Complies with JEDEC standard no. 7 A
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +80 °C and from -40 °C to +125 °C

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...