ON SEMICONDUCTOR  

NL27WZ08 Series 1.65 to 5.5 V Surface Mount Dual 2 Input AND Gate - US-8

Mfr Part#: NL27WZ08USG
Mounting Method:  Surface Mount
Package Style:  US-8
Packaging:  Cut Tape
Std Packaging Qty:  3,000

 
 

Share


Prices

$0.1039 USD (each)
400+ $0.1039 (Save 2%)

Availability

Qty in Stock : 0
Factory Stock : 528,000
Factory Lead-Time: 5-10 Days
Min. Order Qty: 6,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: AND Gate
  • No of Functions / Channels: 2
  • Supply Voltage-Nom: 1.65 to 5.5 V

The NL27WZ08 is a high performance dual 2−input AND Gate  operating from a 1.65 V to 5.5 V supply.

Key Features:

  • Extremely High Speed: tPD 2.5 ns (typical) at VCC = 5 V
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Over Voltage Tolerant Inputs
  • LVTTL Compatible − Interface Capability With 5 V TTL Logic with VCC = 3 V
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • Replacement for NC7WZ08
  • Chip Complexity: FET = 124
  • Pb−Free Package is Available

Learn more about the NL27WZ0x Family of Dual Gate

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...