NEXPERIA  

74HC Series 6 V Surface Mount High-Speed Dual 4-Input NOR Gate - SOIC-14

Mfr Part#: 74HC4002D,652
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  TUBE
Std Packaging Qty:  57

 
 

Share


Download Center

Prices

$0.1440 USD (each)
75 - 2499 $0.1440
2500+ $0.1330 (Save 8%)

Availability

Qty in Stock : 1,064
Factory Stock : N/A
Factory Lead-Time: 8 Weeks
Min. Order Qty: 75
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: NOR Gate
  • No of Functions / Channels: 2
  • Supply Voltage-Nom: 2 to 6 V
  • Supply Current: 2 µA
  • Power Dissipation: 500 mW
  • Operating Temperature: -40 to +125 °C
  • Capacitance: 3.5 pF
  • No of Inputs: 4
  • No of Outputs: Single
  • High Level Output Current: -5.2 mA
  • Low Level Output Current: 5.2 mA
  • No of Pins: 14
  • Moisture Sensitivity Level: 1

The 74HC4002D are high-speed Si-gate CMOS devices and are pin compatible with '4002' of the '4000B' series. They are specified in compliance with JEDEC standard no. 7A. The 74HC4002 provide the 4-input NOR function.

Features:

  • Output capability: standard
  • ICC category: SSI

Applications:

  • Control counters
  • Timers
  • Frequency dividers
  • Time-delay circuits
  • CIO (Compact Integrated Oscillator)
  • Third-overtone crystal operation

View the 74HC4002 family of NOR Gates

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...