ON SEMICONDUCTOR  

NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6

Mfr Part#: NC7WZ14P6X
Mounting Method:  Surface Mount
Package Style:  SOT-363 (SC-70-6, SC-88)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0703 USD (each)
3000 $0.0703
6000 - 12000 $0.0570 (Save 19%)
15000+ $0.0562 (Save 20%)

Availability

Qty in Stock : 249,000
On Order :
900,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Inverter
  • No of Functions / Channels: 2
  • Supply Voltage-Nom: 1.65 to 5.5 V
  • Supply Current: 1 µA
  • Power Dissipation: 170 mW
  • Propagation Delay: 13.1 ns
  • Operating Temperature: -40 to +85 °C
  • Capacitance: 2.5 pF
  • No of Inputs: 1
  • High Level Output Current: -32 mA
  • Low Level Output Current: 32 mA
  • No of Pins: 6
  • Quiescent Current: 1 µA
  • Moisture Sensitivity Level: 1
With the establishment of the CMOS and the BiCMOS logic technology in the semiconductor world there still lies room for advancement and improvement. Electronic gadgets are becoming smaller and more compact and this has created a need for smaller, space saving components. As a result TinyLogic, NXP’s PicoGates and On Semi’s Mini Gates are all made up of packages that are approximately ten to fifteen times smaller than the standard SOIC-14 packages. In space constrained applications this provides significant miniaturization solutions by saving up to a minimum of 85% board space. They’re available in many families and they provide a broad range of functions such as Analog Switches, Buffers/Drivers, Flip-Flops, Gates (AND, NAND, OR, NOR and EXCLUSIVE-OR), Inverters and Schmitt Triggers.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...