ON SEMICONDUCTOR  

NL27WZ125 Series 1.65 to 5.5 V Surface Mount Dual 3 State Buffer - US-8

Mfr Part#: NL27WZ125USG
Mounting Method:  Surface Mount
Package Style:  US-8
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0955 USD (each)
3000 $0.0955
6000+ $0.0763 (Save 20%)

Availability

Qty in Stock : 30,000
Factory Stock : 0
Factory Lead-Time: 17 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Buffer
  • No of Functions / Channels: 2
  • Supply Voltage-Nom: 5 V

The NL27WZ125 is a high performance dual noninverting buffer operating from a 1.65 V to 5.5 V supply.

Key Features:

  • Extremely High Speed: tPD 2.6 ns (typical) at VCC = 5 V
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Over Voltage Tolerant Inputs and Outputs
  • LVTTL Compatible − Interface Capability With 5 V TTL Logic with VCC = 3 V
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • 3−State OE Input is Active−Low
  • Replacement for NC7WZ125
  • Chip Complexity = 72 FETs
  • Pb−Free Package is Available

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...