ON SEMICONDUCTOR  

NC7WZ16 Series 5.5 V Surface Mount TinyLogic UHS Dual Buffer - SC-70-6

Mfr Part#: NC7WZ16P6X
Mounting Method:  Surface Mount
Package Style:  SOT-363 (SC-70-6, SC-88)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0561 USD (each)
3000 - 9000 $0.0561
12000+ $0.0550 (Save 2%)

Availability

Qty in Stock : 186,000
On Order :
450,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Buffer
  • No of Functions / Channels: 2
  • Supply Voltage-Nom: 1.65 to 5.5 V
  • Supply Current: 1 µA
  • Power Dissipation: 180 mW
  • Propagation Delay: 9.6 ns
  • Operating Temperature: -40 to +125 °C
  • Capacitance: 2.5 pF
  • No of Inputs: 2
  • No of Outputs: Dual
  • High Level Output Current: -32 mA
  • Low Level Output Current: 32 mA
  • No of Pins: 6
  • Quiescent Current: 1 µA
  • Moisture Sensitivity Level: 1

The NC7WZ16 Series is a dual Buffer, Ultra High Speed Series of TinyLogic.The device is specified to operate over the 1.65 V to 5.5 V VCC operating range.
 
The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range.

Features:

  • Ultra-High Speed: tPD 2.4 ns (Typ) into 50 pF at 5 V VCC
  • High Output Drive: ±24 mA at 3 V VCC
  • Broad VCC Operating Range: 1.65 V to 5.5 V
  • Matches Performance of LCX when Operated at 3.3 V VCC
  • Power Down High-Impedance Inputs/Outputs
  • Over-Voltage Tolerance Inputs Facilitate 5 V to 3 V Translation
  • Proprietary Noise/EMI Reduction Circuitry
  • Ultra-Small MicroPak Packages
  • Space-Saving SC70 Package

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder

View the Series of Dual Buffers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...