ON SEMICONDUCTOR  

NC7WZ17 Series 5.5 V TinyLogic UHS Dual Buffer w/ Schmitt Trigger Inputs-SC-70-6

Mfr Part#: NC7WZ17P6X
Mounting Method:  Surface Mount
Package Style:  SOT-363 (SC-70-6, SC-88)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0650 USD (each)
3000 - 12000 $0.0650
15000+ $0.0620 (Save 5%)

Availability

Qty in Stock : 27,000
On Order :
687,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Buffer
  • No of Functions / Channels: 2
  • Supply Voltage-Nom: 1.65 to 5.5 V
  • Supply Current: 1 µA
  • Power Dissipation: 180 mW
  • Propagation Delay: 14.3 ns
  • Operating Temperature: -40 to +85 °C
  • Capacitance: 2.5 pF
  • No of Inputs: 2
  • No of Outputs: Dual
  • High Level Output Current: -32 mA
  • Low Level Output Current: -32 mA
  • No of Pins: 6
  • Quiescent Current: 1 µA
  • Moisture Sensitivity Level: 1

The NC7WZ17P6X is an Ultra Highspeed dual buffer with schmitt trigger, designed for optimized power and speed. Available in SC-70-6 package. 

This device is fabricated with an advanced CMOS technology to achieve Ultra high speed operation with high ouput drive,while maintaining extremely low static power dissipation.

Features:

  • Space saving SC70 surface mount package
  • Ultra-Small MicroPak package
  • Ultra High Speed; tPD 3.6 ns Typ into 50 pF at 5 V VCC
  • High Output Drive; ±24 mA at 3 V VCC
  • Broad VCC Operating Range; 1.65 V to 5.5 V
  • Matches the performance of LCX when operated at 3.3 V VCC
  • Power down high impedance inputs/output
  • Overvoltage tolerant inputs facilitate 5 V to 3 V translation
  • Proprietary noise/EMI reduction circuitry

Applications:

  • Desktop PC
  • Consumer Appliances
  • Automation
  • Broadband Access
  • Building & Home Control
  • Camcorder

View the Available NC7WZ Series of Buffers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...