NC7WZ04 Series 5.5 V Surface Mount TinyLogic® UHS Dual Inverter - SC-70-6

Mfr Part#: NC7WZ04P6X
Mounting Method:  Surface Mount
Package Style:  SOT-363 (SC-70-6, SC-88)
Packaging:  REEL
Std Packaging Qty:  3,000



Download Center


$0.0636 USD (each)
3000 - 15000 $0.0636
18000+ $0.0604 (Save 5%)


Qty in Stock : 42,000
On Order :
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart


Product Highlight

  • Logic Circuit: Inverter
  • No of Functions / Channels: 2
  • Supply Voltage-Nom: 1.65 to 5.5 V
  • Supply Current: 1 µA
  • Power Dissipation: 120 mW
  • Propagation Delay: 9.2 ns
  • Operating Temperature: -40 to +85 °C
  • Capacitance: 2.5 pF
  • No of Inputs: 2
  • High Level Output Current: -32 mA
  • Low Level Output Current: 32 mA
  • No of Pins: 6
  • Quiescent Current: 1 µA
  • Moisture Sensitivity Level: 1
With the establishment of the CMOS and the BiCMOS logic technology in the semiconductor world there still lies room for advancement and improvement. Electronic gadgets are becoming smaller and more compact and this has created a need for smaller, space saving components. As a result TinyLogic, NXP’s PicoGates and On Semi’s Mini Gates are all made up of packages that are approximately ten to fifteen times smaller than the standard SOIC-14 packages. In space constrained applications this provides significant miniaturization solutions by saving up to a minimum of 85% board space. They’re available in many families and they provide a broad range of functions such as Analog Switches, Buffers/Drivers, Flip-Flops, Gates (AND, NAND, OR, NOR and EXCLUSIVE-OR), Inverters and Schmitt Triggers.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...