ON SEMICONDUCTOR  

NL27WZ06 Series 1.65 to 5.5 V Dual Inverter with Open Drain Outputs - TSOP-6

Mfr Part#: NL27WZ06DTT1G
Mounting Method:  Surface Mount
Package Style:  SC-74 (TSOP-6)
Packaging:  Cut Tape
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0838 USD (each)
400+ $0.0838 (Save 2%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 6,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Inverter
  • No of Functions / Channels: 2
  • Output Characteristics: O-DRN
  • Supply Voltage-Nom: 1.65 to 5.5 V

The NL27WZ06DTT1G is a high performance dual inverter with open drain outputs operating from a 1.65 V to 5.5 V supply, available in a TSOP-6 package.

The internal circuit is composed of multiple stages, including an open drain output.

Features:

  • Extremely High Speed: tPD 2.4 ns (typical) at VCC = 5 V
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Over Voltage Tolerant Inputs
  • LVTTL Compatible − Interface Capability With 5 V TTL Logic with VCC = 3 V
  • LVCMOS Compatible
  • 24 mA Output Sink Capability
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • Chip Complexity: FET = 72; Equivalent Gate = 18
  • These Devices are Pb−Free and are RoHS Compliant
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable

View the list of available NL27WZ Series of Dual Inverters

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...