NEXPERIA  

74AHC Series 5.5 V High-Speed Si-Gate CMOS Quad 2-Input NOR Gate - TSSOP-14

Mfr Part#: 74AHC02PW,118
Mounting Method:  Surface Mount
Package Style:  TSSOP-14
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.0979 USD (each)
2500 $0.0979
5000 - 10000 $0.0795 (Save 19%)
12500+ $0.0783 (Save 20%)

Availability

Qty in Stock :   10,000
Factory Stock : N/A
Factory Lead-Time: 8 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: NOR Gate
  • No of Functions / Channels: 4
  • Supply Voltage-Nom: 2 to 5.5 V
  • Power Dissipation: 500 mW
  • Propagation Delay: 4.2 ns
  • Operating Temperature: -40 to +125 °C
  • Capacitance: 3 pF
  • No of Inputs: 8
  • No of Outputs: Quad
  • High Level Output Current: -8 mA
  • Low Level Output Current: 8 mA
  • No of Pins: 14
  • Quiescent Current: 2 µA
  • Moisture Sensitivity Level: 1

The 74AHC02PW,118 is a high-speed Si-gate CMOS Quad 2-input NOR Gate, available in surface mount TSSOP-14 package.

This device is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A and provides a quad 2-input NOR function.

Features:

  • Balanced propagation delays
  • All inputs have a Schmitt-trigger action
  • Inputs accept voltages higher than VCC
  • Input levels:
    • For 74AHC02: CMOS level
  • ESD protection:
    • HBM EIA/JESD22-A114E exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
    • CDM EIA/JESD22-C101C exceeds 1000 V
  • Multiple package options
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel

  

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...