NEXPERIA  

74HC Series 6 V High-Speed Si-Gate CMOS Quad 2-Input NAND Gate -SOIC-14

Mfr Part#: 74HC00D,653
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.0642 USD (each)
2500 - 10000 $0.0642
12500+ $0.0618 (Save 4%)

Availability

Qty in Stock : 290,000
Factory Stock : N/A
Factory Lead-Time: 8 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: NAND Gate
  • No of Functions / Channels: 4
  • Supply Voltage-Nom: 2 to 6 V
  • Power Dissipation: 500 mW
  • Propagation Delay: 7 ns
  • Operating Temperature: -40 to +125 °C
  • Capacitance: 3.5 pF
  • No of Inputs: 8
  • No of Outputs: Quad
  • High Level Output Current: -5.2 mA
  • Low Level Output Current: 5.2 mA
  • No of Pins: 14
  • Quiescent Current: 40 µA
  • Moisture Sensitivity Level: 1

The 74HC00D are high-speed Si-gate CMOS devices that comply with JEDEC standard no. 7A. They are pin compatible with Low-power Schottky TTL (LSTTL).

Features:

  • Input levels:
    • For 74HC00: CMOS level
    • For 74HCT00: TTL level
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from –40 ℃ to +85 ℃ and from –40 ℃ to +125 ℃

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...