NEXPERIA  

74HC Series 6 V High-Speed Si-Gate CMOS Quad 2-Input NOR Gate - SOIC-14

Mfr Part#: 74HC02D,652
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  TUBE
Std Packaging Qty:  57

 
 

Share


Download Center

Prices

$0.0802 USD (each)
250 - 999 $0.0802
1000 - 1999 $0.0761 (Save 5%)
2000 - 2999 $0.0741 (Save 8%)
3000 - 5999 $0.0729 (Save 9%)
6000+ $0.0694 (Save 13%)

Availability

Qty in Stock : 8,476
Factory Stock : N/A
Factory Lead-Time: 13 Weeks
Min. Order Qty: 250
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: NOR Gate
  • No of Functions / Channels: 4
  • Supply Voltage-Nom: 2 to 6 V
  • No of Inputs: 8

The 74HC02D,652 is a Part of 74HC Series 6 V High-speed Si-gate CMOS Quad 2-Input NOR Gate. Operating temperature ranges from -40°C to 125°C and available in SOIC-14 Surface Mount Package.

Features:

  • Input levels:
    • For 74HC02: CMOS level
    • For 74HCT02: TTL level
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40°C to +125°C

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...