ON SEMICONDUCTOR  

MC14077B Series 18 V CMOS SSI Quad Exclusive NOR Gate SOIC-14

Mfr Part#: MC14077BDG
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  TUBE
Std Packaging Qty:  55

 
 

Share


Prices

$0.1322 USD (each)
100 - 399 $0.1322
400 - 1999 $0.1267 (Save 4%)
2000 - 4999 $0.1211 (Save 8%)
5000 - 29999 $0.1109 (Save 16%)
30000+ $0.1056 (Save 20%)

Availability

Qty in Stock : 201
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Exclusive OR GATE
  • No of Functions / Channels: 4
  • Supply Voltage-Nom: 3 to 18 V

The MC14070B quad exclusive OR gate and the MC14077B quad exclusive NOR gate are constructed with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure. These complementary MOS logic gates find primary use where low power dissipation and/or high noise immunity is desired.

Key Features:

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • All Outputs Buffered
  • Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
  • Double Diode Protection on All Inputs
  • MC14070B − Replacement for CD4030B and CD4070B Types
  • MC14077B − Replacement for CD4077B Type
  • Pb−Free Packages are Available

Learn more about the MC14070B Family of Quad Gate

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...