ON SEMICONDUCTOR  

MC14071B Series 3 to 18 Vdc CMOS Quad 2-Input OR Gate - SOIC-14

Mfr Part#: MC14071BDG
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  TUBE
Std Packaging Qty:  55

 
 

Share


Download Center

Prices

$0.1278 USD (each)
100 - 2999 $0.1278
3000+ $0.1144 (Save 10%)

Availability

Qty in Stock : 4,218
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: OR Gate
  • No of Functions / Channels: 4
  • Output Characteristics: 1-ST
  • Supply Voltage-Nom: 3 to 18 V

The MC14071BDG is a Quad 2-Input OR Gate constructed with MOS P-channel and N-Channel enhancement mode devices in a single monolithic structure (Complementary MOS).

These complementay MOS logic gates find primary use where low power dissipation and/or high noise immunity is desired.

Features:

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • All Outputs Buffered
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
  • Double Diode Protection on All Inputs Except: Triple Diode Protection on MC14011B and MC14081B
  • Pin−for−Pin Replacements for Corresponding CD4000 Series B Suffix Devices
  • These Devices are Pb−Free and are RoHS Compliant
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable

View the MC14 Series OR Gate

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...