ON SEMICONDUCTOR  

MC14081B Series 3 to 18 V Surface Mount CMOS Quad 2-Input AND Gate - SOIC-14

Mfr Part#: MC14081BDR2G
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.1040 USD (each)
2500 - 5000 $0.1040
7500+ $0.1020 (Save 2%)

Availability

Qty in Stock : 115,000
On Order :
160,000
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: AND Gate
  • No of Functions / Channels: 4
  • Supply Voltage-Nom: 3 to 18 V
  • Power Dissipation: 500 mW
  • Propagation Delay: 50 ns
  • Operating Temperature: -55 to +125 °C
  • Capacitance: 5 pF
  • No of Inputs: 8
  • No of Outputs: Quad
  • High Level Output Current: -8.8 mA
  • Low Level Output Current: 8.8 mA
  • No of Pins: 14
  • Quiescent Current: 1.5 nA
  • Moisture Sensitivity Level: 1
The MC14081BDR2G is a Quad 2-Input AND Gate constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS).

Their primary use is where low power dissipation and/or high noise immunity is desired.

Features:

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • All Outputs Buffered
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
  • Double Diode Protection on All Inputs Except: Triple Diode Protection on MC14011B and MC14081B
  • Pin−for−Pin Replacements for Corresponding CD4000 Series B Suffix Devices
  • These Devices are Pb−Free and are RoHS Compliant
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100\ Qualified and PPAP Capable

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...