ON SEMICONDUCTOR  

MC74HC86A Series 2 to 6 V Quad 2-Input Exclusive OR Gate - SOIC-14

Mfr Part#: MC74HC86ADR2G
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.0636 USD (each)
2500 - 10000 $0.0636
12500+ $0.0596 (Save 6%)

Availability

Qty in Stock : 7,500
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Exclusive OR GATE
  • No of Functions / Channels: 4
  • Supply Voltage-Nom: 2 to 6 V

The MC74HC86ADR2G is a quad 2-input exclusive OR gate with high−performance silicon−gate CMOS, available in a SOIC-14 package.

Features:

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with JEDEC Standard No. 7 A Requirements
  • Chip Complexity: 56 FETs or 14 Equivalent Gates
  • These Devices are Pb−Free, Halogen Free and are RoHS Compliant

View the List of available MC74HC86 Series of Quad Gate

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...