ON SEMICONDUCTOR  

MC14093B Series 3 to 18 Vdc CMOS Quad 2-Input NAND Schmitt Trigger - SOIC-14

Mfr Part#: MC14093BDR2G
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Prices

$0.0861 USD (each)
2500 - 7500 $0.0861
10000+ $0.0818 (Save 5%)

Availability

Qty in Stock : 150,000
On Order :
165,000
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • No of Functions / Channels: 4
  • Output Characteristics: 1-ST
  • Supply Voltage-Nom: 3 to 18 V

The MC14093B Schmitt trigger is constructed with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure. These devices find primary use where low power dissipation and/or high noise immunity is desired. The MC14093B may be used in place of the MC14011B quad 2−input NAND gate for enhanced noise immunity or to “square up” slowly changing waveforms.

Key Features:

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
  • Triple Diode Protection on All Inputs
  • Pin−for−Pin Compatible with CD4093
  • Can be Used to Replace MC14011B
  • Independent Schmitt−Trigger at each Input
  • Pb−Free Packages are Available

Learn more about the MC14093B Family of Quad Gate

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...