ON SEMICONDUCTOR  

MC14081B Series 3 to 18 Vdc CMOS Quad 2-Input AND Gate - SOIC-14

Mfr Part#: MC14081BDG
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  TUBE
Std Packaging Qty:  55

 
 

Share


Download Center

Prices

$0.1856 USD (each)
60 - 399 $0.1856
400 - 1499 $0.1711 (Save 8%)
1500 - 3999 $0.1467 (Save 21%)
4000+ $0.1289 (Save 31%)

Availability

Qty in Stock : 675
On Order :
6,705
Min. Order Qty: 60
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: AND Gate
  • No of Functions / Channels: 4
  • Output Characteristics: 1-ST
  • Supply Voltage-Nom: 3 to 18 V

The MC14081BDG is a Quad 2-Input AND Gate constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS).

Their primary use is where low power dissipation and/or high noise immunity is desired.

Features:

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • All Outputs Buffered
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
  • Double Diode Protection on All Inputs Except: Triple Diode Protection on MC14011B and MC14081B
  • Pin−for−Pin Replacements for Corresponding CD4000 Series B Suffix Devices
  • These Devices are Pb−Free and are RoHS Compliant
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100\ Qualified and PPAP Capable

View the MC14 Series of AND Gate

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...