ON SEMICONDUCTOR  

MC14070B Series 3 to 18 Vdc CMOS Quad Exclusive OR Gate - SOIC-14

Mfr Part#: MC14070BDG
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  TUBE
Std Packaging Qty:  55

 
 

Share


Download Center

Prices

$0.1278 USD (each)
100 - 2999 $0.1278
3000+ $0.1144 (Save 10%)

Availability

Qty in Stock : 1,945
On Order :
4,015
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Exclusive OR GATE
  • No of Functions / Channels: 4
  • Supply Voltage-Nom: 3 to 18 V

The MC14070BDG is a Quad 2-Input Exclusive OR Gate constructed with MOS P-channel and N-Channel enhancement mode devices in a single monolithic structure (Complementary MOS).

These complementay MOS logic gates find primary use where low power dissipation and/or high noise immunity is desired.

Features:

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • All Outputs Buffered
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
  • Double Diode Protection on All Inputs
  • MC14070B − Replacement for CD4030B and CD4070B Types
  • These Devices are Pb−Free and are RoHS Compliant

View the MC14 Series of Exclusive OR Gate

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...