ON SEMICONDUCTOR  

MC74HC32A Series 2 to 6 V Quad Two Input OR Gate - SOIC-14

Mfr Part#: MC74HC32ADR2G
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  Cut Tape
Std Packaging Qty:  2,500

 
 

Share


Prices

$0.0673 USD (each)
400+ $0.0673 (Save 1%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 7,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: OR Gate
  • Supply Voltage-Nom: 2 to 6 V

The MC74HC32A Series are High−Performance Silicon−Gate CMOS which are identical in pinout to the LS32. The device inputs are compatible with Standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.

Key Features:

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance With the JEDEC Standard No. 7A Requirements
  • Chip Complexity: 48 FETs or 12 Equivalent Gates
  • Pb−Free Packages are Available

Learn more about the MC74HC32A Family of Quad Gate

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...