The MC74HC1G08 is a high speed CMOS 2−input AND gate fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output. The MC74HC1G08 output drive current is 1/2 compared to MC74HC series.
Key Features:
- High Speed: tPD = 7 ns (Typ) at VCC = 5 V
- Low Power Dissipation: ICC = 1 µA (Max) at TA = 25°C
- High Noise Immunity
- Balanced Propagation Delays (tpLH = tpHL)
- Symmetrical Output Impedance (IOH = IOL = 2 mA)
- Chip Complexity: FET = 44
- Pb−Free Packages are Available
Learn more about the MC74HC1G08 Family of Single Gate