ON SEMICONDUCTOR  

NL7SZ57 Series 1.65 to 5.5 V Flexible Choice 9 Function Logic - SC-88

Mfr Part#: NL7SZ57DFT2G
Mounting Method:  Surface Mount
Package Style:  SOT-363 (SC-70-6, SC-88)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0421 USD (each)
3000 - 15000 $0.0421
18000+ $0.0405 (Save 4%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 14 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Multiple Function
  • Supply Voltage-Nom: 1.65 to 5.5 V

The NL7SZ57 is an advanced high−speed CMOS multifunction gate. The device allows the user to choose logic functions AND, OR, NAND, NOR, XNOR, INVERT and BUFFER. The device has Schmitt−trigger inputs, thereby enhancing noise immunity. The NL7SZ57 input and output structures provide protection when voltages up to 7.0 V are applied, regardless of the supply voltage.

Key Features:

  • High Speed: tPD = 3.2 ns (Typ) @ VCC = 5.0 V
  • Low Power Dissipation: ICC = 1 µA (Maximum) at TA = 25 °C
  • Power Down Protection Provided on inputs
  • Balanced Propagation Delays
  • Overvoltage Tolerant (OVT) Input and Output Pins
  • Ultra−Small Package
  • This is a Pb−Free Device

Learn more about the NL27SZ5x Family of Dual Gates

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...