ON SEMICONDUCTOR  

NL17SZ Series 3.25 V Surface Mount Single 2-Input OR Gate - SC-70-5

Mfr Part#: NL17SZ32DFT2G
Mounting Method:  Surface Mount
Package Style:  SOT-353 (SC-88A, SC-70-5)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Prices

$0.0333 USD (each)
3000 - 15000 $0.0333
18000+ $0.0323 (Save 3%)

Availability

Qty in Stock : 39,000
On Order :
210,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: OR Gate
  • No of Functions / Channels: 1
  • Supply Voltage-Nom: 1.65 to 5.5 V

The NL17SZ32 is a single 2−input OR Gate in two tiny footprint packages. The device performs much as LCX multi−gate products in speed and drive. They should be used wherever the need for higher speed and drive are needed.

Key Features:

  • Tiny SOT−353 and SOT−553 Packages
  • 2.4 ns TPD at 5.0 V (typ)
  • Source/Sink 24 mA at 3.0 V
  • Over−Voltage Tolerant Inputs
  • Pin For Pin with NC7SZ32P5X, TC7SZ32FU and TC7SZ32AFE
  • Chip Complexity: FETs = 20
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Pb−Free Packages are Available

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...