ON SEMICONDUCTOR  

NL17SZ Series 3.25 V SMT Single Non-Inverting Buffer; 3-State - SOT-353

Mfr Part#: NL17SZ126DFT2G
Mounting Method:  Surface Mount
Package Style:  SOT-353 (SC-88A, SC-70-5)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Prices

$0.0246 USD (each)
3000 - 21000 $0.0246
24000+ $0.0224 (Save 9%)

Availability

Qty in Stock : 78,000
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Non-Inverting Buffer
  • No of Functions / Channels: 1
  • Output Characteristics: 3-ST
  • Supply Voltage-Nom: 3.25 V

The NL17SZ126 is a high performance single noninverting buffer operating from a 1.65 V to 5.5 V supply.

Key Features:

  • Extremely High Speed: tPD 2.6 ns (typical) at VCC = 5.0 V
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Over Voltage Tolerant Inputs and Outputs
  • LVTTL Compatible − Interface Capability With 5.0 V TTL Logic with VCC = 3.0 V
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • 3−State OE Input is Active HIGH
  • Replacement for NC7SZ126
  • Chip Complexity = 36 FETs
  • Pb−Free Packages are Available

Applications:

  • Portable consumer electronics
  • Telecommunications equipment
  • High-performance workstations
  • PC's and networking servers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...